1424711 | |
---|---|
DigiKey Part Number | 1424711-ND |
Manufacturer | |
Manufacturer Product Number | 1424711 |
Description | T DISTRIBUTOR 5POS M12 B-CODED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Zinc Die Cast | |
Housing Color | Black, Silver | |
Features | Coupling Nut | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 1A, 4A | |
Voltage Rating | 48VAC, 60VDC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | B | |
Orientation (Convert To) | B | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,078.36000 | ¥1,078.36 |
10 | ¥992.06500 | ¥9,920.65 |
50 | ¥916.57880 | ¥45,828.94 |