1424519 | |
---|---|
DigiKey Part Number | 1424519-ND |
Manufacturer | |
Manufacturer Product Number | 1424519 |
Description | SCREW PLUG, CABLE GLAND MATERIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA), Nylon | |
Features | M20 Thread, IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.53300 | ¥25.33 |
50 | ¥2.34120 | ¥117.06 |
100 | ¥2.23070 | ¥223.07 |
250 | ¥2.21880 | ¥554.70 |