1424491 | |
---|---|
DigiKey Part Number | 1424491-ND |
Manufacturer | |
Manufacturer Product Number | 1424491 |
Description | CABLE GLAND 18.01-25MM PG29 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG29 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.42000 | ¥26.42 |
10 | ¥24.31100 | ¥243.11 |
50 | ¥22.45860 | ¥1,122.93 |
100 | ¥21.40090 | ¥2,140.09 |
250 | ¥20.07988 | ¥5,019.97 |