1423017 | |
---|---|
DigiKey Part Number | 1423017-ND |
Manufacturer | |
Manufacturer Product Number | 1423017 |
Description | CONTACT INSERT, SIZE: B10, NUMBE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | B10 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.48000 | ¥167.48 |
10 | ¥154.10600 | ¥1,541.06 |
50 | ¥142.37940 | ¥7,118.97 |
100 | ¥135.67930 | ¥13,567.93 |
250 | ¥134.93436 | ¥33,733.59 |