1420930 | |
---|---|
DigiKey Part Number | 1420930-ND |
Manufacturer | |
Manufacturer Product Number | 1420930 |
Description | SLEEVE HOUSING B6 FOR SINGLE LOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry, Dual B6 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry, Dual | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.362" L x 1.724" W x 3.445" H (60.00mm x 43.80mm x 87.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.87000 | ¥140.87 |
10 | ¥129.59300 | ¥1,295.93 |
50 | ¥119.72780 | ¥5,986.39 |
100 | ¥114.09400 | ¥11,409.40 |
250 | ¥113.46776 | ¥28,366.94 |