1420056 | |
---|---|
DigiKey Part Number | 1420056-ND |
Manufacturer | |
Manufacturer Product Number | 1420056 |
Description | CONN HOOD BOTTOM ENTRY SZ B24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | B24 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 5.984" L x 2.244" W x 3.689" H (152.00mm x 57.00mm x 93.70mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.22000 | ¥260.22 |