1419892 | |
---|---|
DigiKey Part Number | 1419892-ND |
Manufacturer | |
Manufacturer Product Number | 1419892 |
Description | CONTACT INSERT MODULE TYPE OF CO |
Customer Reference | |
Detailed Description | Female Module, Fiber Optic - LC Gray 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Fiber Optic - LC | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -10°C ~ 70°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |