1419706 | |
---|---|
DigiKey Part Number | 1419706-ND |
Manufacturer | |
Manufacturer Product Number | 1419706 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Metal | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | IP20, Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.02000 | ¥94.02 |
10 | ¥86.50800 | ¥865.08 |
50 | ¥79.92680 | ¥3,996.34 |
100 | ¥76.16580 | ¥7,616.58 |
250 | ¥75.74788 | ¥18,936.97 |