1419259 | |
---|---|
DigiKey Part Number | 277-17084-ND |
Manufacturer | |
Manufacturer Product Number | 1419259 |
Description | CONN HOOD CPLNG TOP SZD7 M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top Entry M20 D7 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 0.953" L x 0.953" W x 2.992" H (24.20mm x 24.20mm x 76.00mm) | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |