1419040 | |
---|---|
DigiKey Part Number | 1419040-ND |
Manufacturer | |
Manufacturer Product Number | 1419040 |
Description | CBL CIRC 5POS MALE TO WIRE 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.61000 | ¥402.61 |
10 | ¥370.41000 | ¥3,704.10 |
50 | ¥342.22580 | ¥17,111.29 |
100 | ¥326.12050 | ¥32,612.05 |
250 | ¥324.33028 | ¥81,082.57 |