1418788 | |
---|---|
DigiKey Part Number | 277-16509-ND |
Manufacturer | |
Manufacturer Product Number | 1418788 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥10.24100 | ¥102.41 |
50 | ¥9.96160 | ¥498.08 |
100 | ¥9.30990 | ¥930.99 |
250 | ¥8.56512 | ¥2,141.28 |
500 | ¥7.91344 | ¥3,956.72 |
1,000 | ¥7.54103 | ¥7,541.03 |
2,500 | ¥7.49966 | ¥18,749.15 |