1412508 | |
---|---|
DigiKey Part Number | 277-10312-ND |
Manufacturer | |
Manufacturer Product Number | 1412508 |
Description | CONN HEX NUT SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connector with M10 Thread | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.73300 | ¥67.33 |
50 | ¥6.19400 | ¥309.70 |
100 | ¥5.72300 | ¥572.30 |
250 | ¥5.45372 | ¥1,363.43 |
500 | ¥5.42480 | ¥2,712.40 |