1411244 | |
---|---|
DigiKey Part Number | 277-17035-ND |
Manufacturer | |
Manufacturer Product Number | 1411244 |
Description | A-INL-M32-N-S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Counter Nut For M32 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥10.01500 | ¥100.15 |
50 | ¥9.73700 | ¥486.85 |
100 | ¥9.10040 | ¥910.04 |
250 | ¥8.37236 | ¥2,093.09 |
500 | ¥7.73540 | ¥3,867.70 |
1,000 | ¥7.37130 | ¥7,371.30 |
2,500 | ¥7.33087 | ¥18,327.17 |