1411187 | |
---|---|
DigiKey Part Number | 1411187-ND |
Manufacturer | |
Manufacturer Product Number | 1411187 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.42000 | ¥90.42 |
10 | ¥83.17800 | ¥831.78 |
50 | ¥76.84560 | ¥3,842.28 |
100 | ¥73.22950 | ¥7,322.95 |
250 | ¥72.82756 | ¥18,206.89 |