1410605 | |
---|---|
DigiKey Part Number | 1410605-ND |
Manufacturer | |
Manufacturer Product Number | 1410605 |
Description | CONN SEALING COVER 7/8" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 7/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | 7/8" Plug | |
Shell Size - Insert | 7/8" | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Dust Tight, Water Resistant, Waterproof | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥38.61400 | ¥386.14 |
50 | ¥35.52460 | ¥1,776.23 |
100 | ¥32.82160 | ¥3,282.16 |
250 | ¥31.27704 | ¥7,819.26 |
500 | ¥31.10540 | ¥15,552.70 |