1409208 | |
---|---|
DigiKey Part Number | 277-10341-ND |
Manufacturer | |
Manufacturer Product Number | 1409208 |
Description | CONN PIN CONTACT 4.0MM SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 4.0mm² Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 4.0mm² | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.21800 | ¥82.18 |
50 | ¥7.99480 | ¥399.74 |
100 | ¥7.47090 | ¥747.09 |
250 | ¥6.87324 | ¥1,718.31 |
500 | ¥6.35028 | ¥3,175.14 |
1,000 | ¥6.05145 | ¥6,051.45 |
2,500 | ¥5.67793 | ¥14,194.82 |
5,000 | ¥5.52722 | ¥27,636.10 |