1405235 | |
---|---|
DigiKey Part Number | 277-18076-ND |
Manufacturer | |
Manufacturer Product Number | 1405235 |
Description | PANEL MNT FRAME FOR SCRJ DUPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For SCRJ Duplex Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1405235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | SCRJ Duplex Connectors | |
Specifications | - | |
Material | Zinc Die Cast | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥571.65000 | ¥571.65 |