1404773 | |
---|---|
DigiKey Part Number | 1404773-ND |
Manufacturer | |
Manufacturer Product Number | 1404773 |
Description | CONN DUST CAP FOR RJ45 PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For RJ45 Panel Mount Frames |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RJ45 Panel Mount Frames | |
Features | Lanyard | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.57000 | ¥67.57 |
10 | ¥62.16500 | ¥621.65 |
50 | ¥57.43260 | ¥2,871.63 |
100 | ¥54.72900 | ¥5,472.90 |
250 | ¥51.35100 | ¥12,837.75 |