1402410 | |
---|---|
DigiKey Part Number | 277-1402410-ND |
Manufacturer | |
Manufacturer Product Number | 1402410 |
Description | VS-VARAN-RJ45-Q |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p6c (RJ45) Position Unshielded Cat5e Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p6c (RJ45) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | Crimp | |
Length | 0.19' (59.0mm) | |
Color | Gray | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | 72V | |
Housing Material | Plastic | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.28000 | ¥213.28 |
10 | ¥196.24000 | ¥1,962.40 |
50 | ¥181.31200 | ¥9,065.60 |
100 | ¥172.77980 | ¥17,277.98 |
250 | ¥171.83128 | ¥42,957.82 |