1379288 | |
---|---|
DigiKey Part Number | 277-1379288-ND |
Manufacturer | |
Manufacturer Product Number | 1379288 |
Description | CHARX T1HCI12-1AC48-5 0M1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Green-Yellow, Orange IEC 62196-2 (Type 1) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | IEC 62196-2 (Type 1) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Green-Yellow, Orange | |
Voltage Rating | 30VAC, 250VAC | |
Current Rating (Amps) | 2A, 48A | |
Operating Temperature | -40°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,038.50000 | ¥2,038.50 |