1346544 | |
---|---|
DigiKey Part Number | 277-1346544-ND |
Manufacturer | |
Manufacturer Product Number | 1346544 |
Description | HC-B16-HCWD-PLR-BK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Heavycon® B16 Hoods | |
Specifications | Locking Clip (2) | |
Ratings | IP66 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.56000 | ¥150.56 |