1332630

DigiKey Part Number
277-1332630-ND
Manufacturer
Manufacturer Product Number
1332630
Description
CUC-USB2.0-J1ST-AV/UAF-THT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1332630 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
IP20
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.