1274520 | |
---|---|
DigiKey Part Number | 277-1274520-ND |
Manufacturer | |
Manufacturer Product Number | 1274520 |
Description | RECHARGEABLE BATT MODULE 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1274520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Pack, Rechargeable | |
For Use With/Related Products | Quint Series Power Supply | |
Shelf Life Start | Manufacture Charge Date | |
Shelf Life | 3 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,405.93000 | ¥1,405.93 |