1263627 | |
---|---|
DigiKey Part Number | 277-1263627-ND |
Manufacturer | |
Manufacturer Product Number | 1263627 |
Description | PWR ENT RCPT DIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 per connection (2) | |
Filter Type | Unfiltered - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | DIN Rail | |
Termination | - | |
Features | GFI (Ground Fault Interrupt), LED Indicator | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP20 | |
Approval Agency | cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.56000 | ¥389.56 |