1226370 | |
---|---|
DigiKey Part Number | 277-1226370-ND |
Manufacturer | |
Manufacturer Product Number | 1226370 |
Description | COVER WITH2.4 DISPLAY, ICS 50X10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Gray SPI 2.4" (60.96mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 320 x 240 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Gray | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.52000 | ¥952.52 |
10 | ¥876.32600 | ¥8,763.26 |
50 | ¥809.64320 | ¥40,482.16 |
100 | ¥771.54680 | ¥77,154.68 |