1215686 | |
---|---|
DigiKey Part Number | 277-1215686-ND |
Manufacturer | |
Manufacturer Product Number | 1215686 |
Description | COVER WITH0.96 DISPLAY, ICS 25X1 |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Gray SPI 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 160 x 80 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Gray | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.53000 | ¥369.53 |
10 | ¥343.13600 | ¥3,431.36 |
50 | ¥327.29920 | ¥16,364.96 |
100 | ¥306.18310 | ¥30,618.31 |
250 | ¥293.27880 | ¥73,319.70 |