1212501 | |
---|---|
DigiKey Part Number | 1212501-ND |
Manufacturer | |
Manufacturer Product Number | 1212501 |
Description | TOOL WRAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | - | |
Material | - | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.51000 | ¥515.51 |
10 | ¥474.29100 | ¥4,742.91 |
50 | ¥438.20380 | ¥21,910.19 |
100 | ¥417.58320 | ¥41,758.32 |