1212489 | |
---|---|
DigiKey Part Number | 277-2451-ND |
Manufacturer | |
Manufacturer Product Number | 1212489 |
Description | CUTTER SIDE OVAL 4.53" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.53" (115.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 2.0mm Dia Soft Wire | |
Weight | 0.176 lb (79.83 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.63000 | ¥340.63 |