1212157 | |
---|---|
DigiKey Part Number | 277-7301-ND |
Manufacturer | |
Manufacturer Product Number | 1212157 |
Description | TOOL STRIPPING FOR WIRE/CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 6mm ~ 16mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 6mm ~ 16mm Cable Diameter | |
Features | Adjustable Strip Lengths |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥880.76000 | ¥880.76 |