1206175 | |
---|---|
DigiKey Part Number | 1206175-ND |
Manufacturer | |
Manufacturer Product Number | 1206175 |
Description | CUTTER DIN RAIL 2.36" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Cutter Cuts 15mm x 5.5mm, 32mm, 35mm x 7.5/15mm DIN Rails 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | DIN Rail Cutter | |
Features | Cuts 15mm x 5.5mm, 32mm, 35mm x 7.5/15mm DIN Rails | |
Weight | 42 lbs (19.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,862.13000 | ¥30,862.13 |