1205134 | |
---|---|
DigiKey Part Number | 277-2277-ND |
Manufacturer | |
Manufacturer Product Number | 1205134 |
Description | SCREWDRIVER SLOT 0.9X6.5MM 11.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9mm x 6.5mm Slotted Screwdriver 11.30" (287.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.9mm x 6.5mm | |
Length - Blade | 6.89" (175.0mm) | |
Length - Overall | 11.30" (287.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip | |
Weight | 0.187 lb (84.82 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.56000 | ¥216.56 |