1202877 | |
---|---|
DigiKey Part Number | 277-1202877-ND |
Manufacturer | |
Manufacturer Product Number | 1202877 |
Description | TOOL HAND CRIMPER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 6-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 16.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front and Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,985.55000 | ¥1,985.55 |
10 | ¥1,826.69500 | ¥18,266.95 |
50 | ¥1,687.72220 | ¥84,386.11 |