1201099 | |
---|---|
DigiKey Part Number | 277-5368-ND |
Manufacturer | |
Manufacturer Product Number | 1201099 |
Description | DINRAIL BRACKET ANGLED&M6 SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1201099 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Bracket, Angled | |
Specifications | 84.0mm x 20.0mm x 46.0mm | |
For Use With/Related Products | Din Rail Track |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.84000 | ¥50.84 |
10 | ¥47.51300 | ¥475.13 |
50 | ¥43.71160 | ¥2,185.58 |
100 | ¥40.38670 | ¥4,038.67 |
250 | ¥38.48604 | ¥9,621.51 |
500 | ¥36.29492 | ¥18,147.46 |