1153079 | |
---|---|
DigiKey Part Number | 277-1153079-ND |
Manufacturer | |
Manufacturer Product Number | 1153079 |
Description | SECURITY ROUTER, INTELLIGENT STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DHCP Router Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Gbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,315.14000 | ¥5,315.14 |