1128660 | |
---|---|
DigiKey Part Number | 277-1128660-ND |
Manufacturer | |
Manufacturer Product Number | 1128660 |
Description | PCB CONNECTOR, NOMINAL CROSS SEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Housing for Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 5A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 18-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.75mm² | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 4.1-4.5mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.299" (7.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥21.67400 | ¥216.74 |
50 | ¥21.08280 | ¥1,054.14 |
100 | ¥19.70350 | ¥1,970.35 |
250 | ¥18.12724 | ¥4,531.81 |
500 | ¥16.74800 | ¥8,374.00 |
1,000 | ¥16.00920 | ¥16,009.20 |
5,000 | ¥14.83361 | ¥74,168.05 |