1118306 | |
---|---|
DigiKey Part Number | 277-1118306-ND |
Manufacturer | |
Manufacturer Product Number | 1118306 |
Description | HEATSINK, ALUMINUM, ANODIZED, WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 4.134" (105.00mm) | |
Width | 2.654" (67.40mm) | |
Diameter | - | |
Fin Height | 1.972" (50.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.78000 | ¥573.78 |
10 | ¥536.26400 | ¥5,362.64 |
50 | ¥493.36500 | ¥24,668.25 |
100 | ¥455.82310 | ¥45,582.31 |