1103876 | |
---|---|
DigiKey Part Number | 277-1103876-ND |
Manufacturer | |
Manufacturer Product Number | 1103876 |
Description | CBMC E4 24DC/1-4A S-R-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A AC 30 V DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Number of Poles | 1 | |
Illumination | Green/Yellow/Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL508, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,023.61000 | ¥1,023.61 |