1094594 | |
---|---|
DigiKey Part Number | 277-1094594-ND |
Manufacturer | |
Manufacturer Product Number | 1094594 |
Description | CABINET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,697.59000 | ¥8,697.59 |