1092802 | |
---|---|
DigiKey Part Number | 277-1092802-ND |
Manufacturer | |
Manufacturer Product Number | 1092802 |
Description | PROT M12 MS PWR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Screw Plug M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw Plug | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.66000 | ¥14.66 |
5 | ¥13.67600 | ¥68.38 |
10 | ¥12.58500 | ¥125.85 |
50 | ¥11.62520 | ¥581.26 |
100 | ¥11.07730 | ¥1,107.73 |
250 | ¥11.01632 | ¥2,754.08 |