1084009 | |
---|---|
DigiKey Part Number | 277-1084009-ND |
Manufacturer | |
Manufacturer Product Number | 1084009 |
Description | ICC-CODING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Plate For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coding Plate | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.52000 | ¥35.20 |
50 | ¥3.23720 | ¥161.86 |
100 | ¥2.99160 | ¥299.16 |
250 | ¥2.85096 | ¥712.74 |
500 | ¥2.67482 | ¥1,337.41 |