1082391 | |
---|---|
DigiKey Part Number | 277-1082391-ND |
Manufacturer | |
Manufacturer Product Number | 1082391 |
Description | DISTRIBUTION BLOCK, BRIDGED INTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Green Middle 36.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 36.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 450 V | |
Current - UL | 60 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | Block of 3 | |
Housing Color | Green | |
Length | 0.874" (22.20mm) | |
Height (Max) | 0.988" (25.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 14mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.93200 | ¥269.32 |
50 | ¥24.77760 | ¥1,238.88 |
100 | ¥22.89280 | ¥2,289.28 |
250 | ¥21.81536 | ¥5,453.84 |
500 | ¥20.57330 | ¥10,286.65 |