1020052 | |
---|---|
DigiKey Part Number | 277-17889-ND |
Manufacturer | |
Manufacturer Product Number | 1020052 |
Description | CIRCUIT BRAKER 20A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.62000 | ¥143.62 |
10 | ¥132.13100 | ¥1,321.31 |
50 | ¥122.07760 | ¥6,103.88 |
100 | ¥116.33360 | ¥11,633.36 |
250 | ¥111.08208 | ¥27,770.52 |