1019987 | |
---|---|
DigiKey Part Number | 277-17828-ND |
Manufacturer | |
Manufacturer Product Number | 1019987 |
Description | CIRCUIT BRAKER 30A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.58000 | ¥159.58 |
10 | ¥146.81200 | ¥1,468.12 |
50 | ¥135.64180 | ¥6,782.09 |
100 | ¥129.25960 | ¥12,925.96 |
250 | ¥123.42452 | ¥30,856.13 |