1013989 | |
---|---|
DigiKey Part Number | 277-18430-ND |
Manufacturer | |
Manufacturer Product Number | 1013989 |
Description | CONTACT PIN CRIMP 18-22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 0.34-0.75mm² Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 0.34-0.75mm² | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.62600 | ¥16.26 |
50 | ¥1.58120 | ¥79.06 |
100 | ¥1.47780 | ¥147.78 |
250 | ¥1.35956 | ¥339.89 |
500 | ¥1.33410 | ¥667.05 |