1004365 | |
---|---|
DigiKey Part Number | 277-1004365-ND |
Manufacturer | |
Manufacturer Product Number | 1004365 |
Description | CONTACT CRIMP PIN 16-14AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14-16 AWG Nickel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Nickel Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |