0913760 | |
---|---|
DigiKey Part Number | 277-12683-ND |
Manufacturer | |
Manufacturer Product Number | 0913760 |
Description | FUSE AUTOMOTIVE 30A 24VAC |
Customer Reference | |
Detailed Description | 30 A 24 V AC DC Fuse Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Response Time | - | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |