0830423 | |
---|---|
DigiKey Part Number | 830423-ND |
Manufacturer | |
Manufacturer Product Number | 0830423 |
Description | WIRE MARKR CBL TIE 48MMX10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.89" W x 0.39" L (48.0mm x 10.0mm) Transparent Poly-Vinyl Chloride (PVC), Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.89" W x 0.39" L (48.0mm x 10.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC), Polyester | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥12.73510 | ¥1,273.51 |