0825125 | |
---|---|
DigiKey Part Number | 0825125-ND |
Manufacturer | |
Manufacturer Product Number | 0825125 |
Description | MARKER CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5.08mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | - | |
For Use With/Related Products | 5.08mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥90.74440 | ¥4,537.22 |