0819194 | |
---|---|
DigiKey Part Number | 277-5420-ND |
Manufacturer | |
Manufacturer Product Number | 0819194 |
Description | MARKER 1=1 CARD OF 40 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0819194 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.472" (12.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.19000 | ¥77.19 |
10 | ¥68.60500 | ¥686.05 |
50 | ¥62.60300 | ¥3,130.15 |
100 | ¥60.03050 | ¥6,003.05 |
250 | ¥54.88520 | ¥13,721.30 |
500 | ¥51.45446 | ¥25,727.23 |
1,000 | ¥47.64294 | ¥47,642.94 |