0817329 | |
---|---|
DigiKey Part Number | 277-5700-ND |
Manufacturer | |
Manufacturer Product Number | 0817329 |
Description | INSERT STRIPS 7500 PIECE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 7500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5146477 | |
Applications | - | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.59" x 0.16" (15.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,057.54000 | ¥4,057.54 |
10 | ¥4,025.34700 | ¥40,253.47 |